Subtotal (1 unit)*
$977.44
(exc. GST)
$1,075.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $977.44 |
*price indicative
- RS Stock No.:
- 734-628
- Mfr. Part No.:
- IPEH-003100
- Brand:
- Peak
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peak | |
| Bus Type | CAN | |
| Product Type | I/O Module | |
| Input Port | 1 Can | |
| Number of Ports | 2 | |
| Desktop/Rack Mount | DIN Rail | |
| Standards/Approvals | ISO 11898-2 | |
| Select all | ||
|---|---|---|
Brand Peak | ||
Bus Type CAN | ||
Product Type I/O Module | ||
Input Port 1 Can | ||
Number of Ports 2 | ||
Desktop/Rack Mount DIN Rail | ||
Standards/Approvals ISO 11898-2 | ||
- COO (Country of Origin):
- DE
The Peak Advanced I/O module designed for seamless integration within CANopen and CANopen FD networks. This device ensures reliable communication in Compact industrial environments, catering specifically to digital input and output applications.
Eight digital inputs and outputs provide flexible connectivity options
Supports a wide range of CANopen bit rates for various applications
Thermal protection and short-circuit detection enhance operational safety
Galvanic isolation protects the module from voltage spikes
Extended temperature range allows for versatile industrial use
