Peak PCAN-Diag FD Series Diagnostic for Use with PCAN-Diag FD
- RS Stock No.:
- 734-619
- Mfr. Part No.:
- IPEH-003068
- Brand:
- Peak
Subtotal (1 unit)*
$312.08
(exc. GST)
$343.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.08 |
*price indicative
- RS Stock No.:
- 734-619
- Mfr. Part No.:
- IPEH-003068
- Brand:
- Peak
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peak | |
| Product Type | Diagnostic | |
| Accessory Type | Stand | |
| Series | PCAN-Diag FD | |
| For Use With | PCAN-Diag FD | |
| Select all | ||
|---|---|---|
Brand Peak | ||
Product Type Diagnostic | ||
Accessory Type Stand | ||
Series PCAN-Diag FD | ||
For Use With PCAN-Diag FD | ||
- COO (Country of Origin):
- DE
The Peak Charging station is designed for Faster charging of device batteries, reducing the charging time from approximately four hours to just two. It conveniently allows the device to remain operational while charging.
Facilitates quicker charging for device batteries
Compact design saves table space while in use
Utilises the existing power supply unit for efficiency
Includes the charging station for immediate use
Related links
- Peak PCAN-Diag FD Series Diagnostic for Use with CAN and CAN FD Buses
- Peak PCAN-MiniDiag FD Series Diagnostic for Use with Networks of Vehicles
- Peak CAN, CAN FD Adapter 1
- Peak CAN, CAN FD Evaluation Board 1
- Peak CAN, CAN FD I/O Module 1
- Peak 5 Port USB CAN Interface, 1Mbit/s
- Peak 4 Port CAN CAN Interface, 1Mbit/s
- Peak USB Interface 2
