Advantech USB Type B to Terminal Block Converter
- RS Stock No.:
- 715-604
- Mfr. Part No.:
- ULI-361T
- Brand:
- Advantech
Subtotal (1 unit)*
$160.06
(exc. GST)
$176.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.06 |
*price indicative
- RS Stock No.:
- 715-604
- Mfr. Part No.:
- ULI-361T
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Converter | |
| Connector Type A | USB Type B | |
| Transmission Speed | 921.6kbps | |
| Connector Type B | Terminal Block | |
| Mount Type | In-Line | |
| Number of Connectors B | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 16mm | |
| Height | 65mm | |
| Standards/Approvals | FCC | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Converter | ||
Connector Type A USB Type B | ||
Transmission Speed 921.6kbps | ||
Connector Type B Terminal Block | ||
Mount Type In-Line | ||
Number of Connectors B 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Depth 16mm | ||
Height 65mm | ||
Standards/Approvals FCC | ||
Width 32mm | ||
- COO (Country of Origin):
- US
The Advantech Compact USB to RS-485 converter designed for connecting RS-485 devices to USB ports. Its robust construction and efficient design make it Ideal for field service and mobile applications.
Compatible with USB port power, eliminating the need for a separate power supply
High retention USB port option enhances durability in demanding environments
Supports up to 921.6 kbps serial data rate for efficient data transfer
Compact size facilitates easy portability and quick installation
Related links
- Advantech USB Type B to Terminal Block Converter
- Advantech USB Type B to Terminal Block Serial Converter
- Advantech USB Type B to Female DB9 Converter
- Advantech USB Type B to Female to DB9 Male Interface Converter
- Advantech USB to Female to Terminal Block Interface Converter
- Advantech USB Type B to USB Type-A Female Isolator Module
- Advantech USB Type B to USB Type A USB Hub
- Advantech USB Type B to USB B Female Fibre Optic Converter
