Advantech USB Type B to USB Type A USB Hub

Subtotal (1 unit)*

$704.24

(exc. GST)

$774.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$704.24

*price indicative

RS Stock No.:
715-482
Mfr. Part No.:
ULI-414
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

USB Hub

Connector Type A

USB Type B

Transmission Speed

5Gbps

Connector Type B

USB Type A

Nominal Supply Voltage

30 V dc

Mount Type

DIN Rail, Wall

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Weight

290mg

Height

25mm

Depth

138.8mm

Width

68.5mm

Standards/Approvals

WEEE

COO (Country of Origin):
US
The Advantech Industrial USB Hub provides robust connectivity for harsh environments where reliability is critical. These devices feature high-retention ports to prevent accidental disconnections caused by heavy vibration or movement.

Level 4 ESD protection up to 15 kV

High-retention connectors requiring 1.54 kg force

Wide operating range from -40 to 80 °C

Four downstream Type A ports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy