Advantech USB Type B to USB B Female Fibre Optic Converter
- RS Stock No.:
- 715-570
- Mfr. Part No.:
- BB-UH401-2KV
- Brand:
- Advantech
Subtotal (1 unit)*
$264.01
(exc. GST)
$290.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.01 |
*price indicative
- RS Stock No.:
- 715-570
- Mfr. Part No.:
- BB-UH401-2KV
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Fibre Optic Converter | |
| Connector Type A | USB Type B | |
| Connector Type B | USB B Female | |
| Mount Type | In-Line | |
| Number of Connectors B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 20.3mm | |
| Width | 50.8mm | |
| Weight | 22.7g | |
| Depth | 43.2mm | |
| Standards/Approvals | KCC | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Fibre Optic Converter | ||
Connector Type A USB Type B | ||
Connector Type B USB B Female | ||
Mount Type In-Line | ||
Number of Connectors B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 20.3mm | ||
Width 50.8mm | ||
Weight 22.7g | ||
Depth 43.2mm | ||
Standards/Approvals KCC | ||
- COO (Country of Origin):
- US
The Advantech industrial USB isolator ensures robust isolation between upstream and downstream ports, preventing ground loops and surges in electrically hostile environments. It offers a single-port solution, Ideal for high-vibration applications.
4 kV isolation protection for enhanced equipment safety
High retention USB connectors maintain secure connections
Operational temperature range from -40 to +80 °C ensures reliability
USB cable included supports immediate installation
Related links
- Advantech USB Type A Female to USB B Female Fibre Optic Converter
- Advantech Terminal to ST Fibre Optic Converter
- Phoenix Contact IBS Series Fibre Optic Converter
- Advantech USB Type B to Terminal Block Converter
- Phoenix Contact 2708711 12 Mbps Fibre Optic Converter
- Phoenix Contact 2708892 12 Mbps Fibre Optic Converter
- Advantech USB Type B to Terminal Block Serial Converter
- Advantech USB Type B to Female DB9 Converter
