Advantech USB Type B to Female DB9 Converter

Subtotal (1 unit)*

$216.10

(exc. GST)

$237.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.10

*price indicative

RS Stock No.:
715-512
Mfr. Part No.:
ULI-361D
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Converter

Connector Type A

USB Type B

Transmission Speed

921.6kbps

Connector Type B

Female DB9

Mount Type

In-Line

Number of Connectors B

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Depth

58mm

Height

16mm

Width

32mm

Standards/Approvals

FCC

Weight

68g

COO (Country of Origin):
US
The Advantech Industrial Converter provides a seamless bridge between your USB port and RS-485 2-wire devices. Compact and bus-powered, it is the ultimate tool for field technicians requiring reliable mobile troubleshooting without external power.

High-speed data rates up to 921.6 kbps

Industrial operating range 0 to 70 °C

USB Type B to DB9 Female connectors

Automatic COM port recognition

Includes one metre USB cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy