Advantech USB to Female to Terminal Block Interface Converter

Subtotal (1 unit)*

$305.34

(exc. GST)

$335.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$305.34

*price indicative

RS Stock No.:
657-025
Mfr. Part No.:
ULI-341TC
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Interface Converter

Connector Type A

USB

Connector Gender A

Female

Connector Type B

Terminal Block

Standards/Approvals

CE, RoHS

COO (Country of Origin):
US
The Advantech Compact USB-to-RS 422/485 converter designed for industrial serial communication. It features 2 kV isolation, port-powered operation, and a high-retention USB connector, making it ideal for reliable data transfer in harsh environments.

2000 VDC isolation and 15 kV ESD protection

Port powered via USB

Supports data rates up to 460.8 kbps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy