Advantech USB Type B to Terminal Block Converter
- RS Stock No.:
- 715-576
- Mfr. Part No.:
- ULI-341
- Brand:
- Advantech
Subtotal (1 unit)*
$280.66
(exc. GST)
$308.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $280.66 |
*price indicative
- RS Stock No.:
- 715-576
- Mfr. Part No.:
- ULI-341
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Converter | |
| Connector Type A | USB Type B | |
| Transmission Speed | 460.8kbps | |
| Connector Type B | Terminal Block | |
| Mount Type | In-Line | |
| Number of Connectors B | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 88.3mm | |
| Standards/Approvals | RoHS | |
| Weight | 90g | |
| Depth | 42.7mm | |
| Width | 20.2mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Converter | ||
Connector Type A USB Type B | ||
Transmission Speed 460.8kbps | ||
Connector Type B Terminal Block | ||
Mount Type In-Line | ||
Number of Connectors B 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 88.3mm | ||
Standards/Approvals RoHS | ||
Weight 90g | ||
Depth 42.7mm | ||
Width 20.2mm | ||
- COO (Country of Origin):
- US
The Advantech USB to Serial Converter connects legacy hardware to modern PCs with superior reliability. It features a high-retention USB port to prevent accidental disconnections and provides robust optical isolation to shield sensitive equipment from voltage spikes.
High-retention USB port for secure physical connections
Supports data rates up to 460.8 kbps
Operating temperature from 0 to 70°C
Bus-powered via USB host for easy installation
Related links
- Advantech USB Type B to Terminal Block Converter
- Advantech USB Type B to Terminal Block Serial Converter
- Advantech USB Type B to Female DB9 Converter
- Advantech USB Type B to Female to DB9 Male Interface Converter
- Advantech USB to Female to Terminal Block Interface Converter
- Advantech USB Type B to USB Type-A Female Isolator Module
- Advantech USB Type B to USB Type A USB Hub
- Advantech USB to Female to RS485 Female Interface Converter
