Advantech USB Type A Female to USB B Female Fibre Optic Converter
- RS Stock No.:
- 715-598
- Mfr. Part No.:
- BB-UHR307
- Brand:
- Advantech
Subtotal (1 unit)*
$822.29
(exc. GST)
$904.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $822.29 |
*price indicative
- RS Stock No.:
- 715-598
- Mfr. Part No.:
- BB-UHR307
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Fibre Optic Converter | |
| Connector Type A | USB Type A Female | |
| Connector Type B | USB B Female | |
| Mount Type | DIN Rail, Panel | |
| Number of Connectors B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 64g | |
| Depth | 233.2mm | |
| Height | 35.1mm | |
| Width | 119.4mm | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Fibre Optic Converter | ||
Connector Type A USB Type A Female | ||
Connector Type B USB B Female | ||
Mount Type DIN Rail, Panel | ||
Number of Connectors B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Weight 64g | ||
Depth 233.2mm | ||
Height 35.1mm | ||
Width 119.4mm | ||
Standards/Approvals WEEE | ||
- COO (Country of Origin):
- US
The Advantech industrial USB hub offers robust connectivity with high retention ports, enabling seamless integration of multiple devices in demanding applications. It is suited for both USB and external power configurations, ensuring reliability in various operational environments.
Seven high retention USB ports allow for efficient device connectivity and management
Supports external power for enhanced performance and reliability in industrial settings
Metal enclosure provides durability and protection against harsh conditions
Wide operating temperature range of -40 to +80 °C ensures functionality in diverse environments
Related links
- Advantech USB Type B to USB B Female Fibre Optic Converter
- Advantech USB Type A Female to USB B Female Fibre Optic Converter
- Advantech Terminal to ST Fibre Optic Converter
- Phoenix Contact IBS Series Fibre Optic Converter
- Phoenix Contact 2708711 12 Mbps Fibre Optic Converter
- Phoenix Contact 2708892 12 Mbps Fibre Optic Converter
- Advantech USB to Female to Terminal Block Interface Converter
- Advantech USB Type B to Female DB9 Converter
