Phoenix Contact Fibre Optic Converter
- RS Stock No.:
- 286-1606
- Distrelec Article No.:
- 303-16-832
- Mfr. Part No.:
- 2708892
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$8,612.18
(exc. GST)
$9,473.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,612.18 |
*price indicative
- RS Stock No.:
- 286-1606
- Distrelec Article No.:
- 303-16-832
- Mfr. Part No.:
- 2708892
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Converter | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 61000-4-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Converter | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 61000-4-2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Fiber optic converter with integrated optical diagnostics and alarm contact is designed for PROFIBUS applications with speeds of up to 12 Mbps. It features a T-coupler with two Fiber optic interfaces (SC-Duplex) operating at 1300 nm and is compatible with Fiberglass cables. This converter provides reliable communication, integrated optical diagnostics, and an alarm contact for enhanced monitoring and performance in PROFIBUS networks.
Supply voltage and data signals routed through the DIN rail connectors
Approved for use in zone 2
Bit retiming for any cascading depth
