Advantech Terminal to ST Fibre Optic Converter
- RS Stock No.:
- 715-492
- Mfr. Part No.:
- BB-FOSTCDR
- Brand:
- Advantech
Subtotal (1 unit)*
$636.36
(exc. GST)
$700.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $636.36 |
*price indicative
- RS Stock No.:
- 715-492
- Mfr. Part No.:
- BB-FOSTCDR
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Fibre Optic Converter | |
| Connector Type A | Terminal | |
| Connector Type B | ST | |
| Nominal Supply Voltage | 30 V dc | |
| Mount Type | DIN Rail | |
| Number of Connectors B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 182g | |
| Height | 25mm | |
| Depth | 106mm | |
| Standards/Approvals | KCC | |
| Width | 79mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Fibre Optic Converter | ||
Connector Type A Terminal | ||
Connector Type B ST | ||
Nominal Supply Voltage 30 V dc | ||
Mount Type DIN Rail | ||
Number of Connectors B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Weight 182g | ||
Height 25mm | ||
Depth 106mm | ||
Standards/Approvals KCC | ||
Width 79mm | ||
- COO (Country of Origin):
- US
The Advantech serial-to-fibre optic converter is designed to seamlessly extend data signals while ensuring robust isolation and immunity against EMI/RFI. It supports diverse communication requirements with a high data rate of up to 115.2 kbps.
Extends serial signals up to 15 km, depending on the model
Provides 2 kV isolation protection on multiple lines
Compatible with Modbus ASCII/RTU protocols for versatility
Supports both DIN rail and panel mounting options
Related links
- Advantech Terminal to ST Fibre Optic Converter
- Advantech USB Type A Female to USB B Female Fibre Optic Converter
- Advantech USB Type B to USB B Female Fibre Optic Converter
- Advantech USB to Female to Terminal Block Interface Converter
- MOXA SC to Male to ST Fibre Optic Female Fibre Optic Adapter
- Advantech DB9 to Terminal Block Converter
- Advantech DB9 Female to Terminal Block Converter
- Advantech Terminal to Interface Adapter
