Advantech USB Type A Female to USB B Female Fibre Optic Converter
- RS Stock No.:
- 715-495
- Mfr. Part No.:
- BB-UHR207
- Brand:
- Advantech
Subtotal (1 unit)*
$704.24
(exc. GST)
$774.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $704.24 |
*price indicative
- RS Stock No.:
- 715-495
- Mfr. Part No.:
- BB-UHR207
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Fibre Optic Converter | |
| Connector Type A | USB Type A Female | |
| Connector Type B | USB B Female | |
| Mount Type | DIN Rail, Wall | |
| Number of Connectors B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | WEEE | |
| Weight | 64g | |
| Depth | 233.2mm | |
| Height | 35.1mm | |
| Width | 119.4mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Fibre Optic Converter | ||
Connector Type A USB Type A Female | ||
Connector Type B USB B Female | ||
Mount Type DIN Rail, Wall | ||
Number of Connectors B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals WEEE | ||
Weight 64g | ||
Depth 233.2mm | ||
Height 35.1mm | ||
Width 119.4mm | ||
- COO (Country of Origin):
- US
The Advantech Industrial USB Hub is a professional-grade 7-port USB 2.0 solution engineered for high-vibration and electrically noisy environments. Featuring high-retention connectors and a rugged metal enclosure, this hub ensures secure data transmission for critical systems in motor control centres or welding facilities.
Seven high-retention USB 2.0 downstream ports
Level 4 ESD protection 15kV Air
Operating temperature -40 to 80°C
Requires external 10 to 30VDC power
Related links
- Advantech USB Type A Female to USB B Female Fibre Optic Converter
- Advantech USB Type B to USB B Female Fibre Optic Converter
- Advantech Terminal to ST Fibre Optic Converter
- Phoenix Contact IBS Series Fibre Optic Converter
- Phoenix Contact 2708711 12 Mbps Fibre Optic Converter
- Phoenix Contact 2708892 12 Mbps Fibre Optic Converter
- Advantech USB to Female to Terminal Block Interface Converter
- MOXA SC to Male to ST Fibre Optic Female Fibre Optic Adapter
