Hammond 1598R Black ABS Enclosure 40 mm, 280 mm, 200 mm

Subtotal (1 unit)*

$81.40

(exc. GST)

$89.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.40

*price indicative

RS Stock No.:
277-7613
Mfr. Part No.:
1598RHBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

40mm

External Width

200mm

External Length

280mm

Colour

Black

IP Rating

IP54

Series

1598R

Standards/Approvals

UL94V- 0

COO (Country of Origin):
CA
The Hammond ABS Plastic Instrument Enclosure is a desk top electronic instrument enclosure, ideally suited for mounting printed circuit boards.

RoHS compliant

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy