Pactec LH White ABS Enclosure 30 mm, 78 mm, 114 mm
- RS Stock No.:
- 239-7665
- Mfr. Part No.:
- 75053-510-039
- Brand:
- Pactec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.42
(exc. GST)
$18.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | $16.42 |
| 15 - 24 | $16.22 |
| 25 + | $15.93 |
*price indicative
- RS Stock No.:
- 239-7665
- Mfr. Part No.:
- 75053-510-039
- Brand:
- Pactec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pactec | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 30mm | |
| External Length | 78mm | |
| External Width | 114mm | |
| Colour | White | |
| Series | LH | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pactec | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 30mm | ||
External Length 78mm | ||
External Width 114mm | ||
Colour White | ||
Series LH | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Computer Peripheral/Networking Enclosures
Low-profile, suitable for a variety of computer peripheral, network and electronic products
Applications include LAN hubs, routers, extenders and communication modems
Each enclosure top and bottom has 4 mounting bosses to accommodate a horizontal PC board
Enclosure material ABS
- RS Stock No. 2397413
- Mfr. Part No. 72005-510-039
Each
$68.53
- RS Stock No. 2776494
- Mfr. Part No. 1593DBK
Each
$11.77
- RS Stock No. 2777611
- Mfr. Part No. 1598RBBK
Each
$57.85
- RS Stock No. 2777610
- Mfr. Part No. 1598RBBBK
Each
$60.88
Related links
- Pactec LH White ABS Enclosure 55 mm 205 mm
- Pactec Grey ABS Project Box, 231 x 212 x 13mm
- Pactec KEU Series White ABS Desktop Enclosure 127 x 138.47 x 38.18mm
- Pactec KEU Series White ABS Desktop Enclosure 203.2 x 254.01 x 50.17mm
- Pactec RC Series White ABS Hand Held Enclosure 63 x 23 x 115mm
- OPTIBELT 78 mm Length 30 mm Half Coupling Flange
- RND RND 455 Polycarbonate PCB Mounting Enclosure 30 mm, 114 mm 114 mm
- Pactec LH Black ABS Instrument Case, 128 x 129 x 38mm












