Hammond 1598R Black ABS Enclosure 50 mm, 134 mm, 135 mm
- RS Stock No.:
- 277-7610
- Mfr. Part No.:
- 1598RBBBK
- Brand:
- Hammond
Subtotal (1 unit)*
$60.88
(exc. GST)
$66.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.88 |
*price indicative
- RS Stock No.:
- 277-7610
- Mfr. Part No.:
- 1598RBBBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 50mm | |
| External Width | 135mm | |
| External Length | 134mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | 1598R | |
| Standards/Approvals | UL94V- 0 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 50mm | ||
External Width 135mm | ||
External Length 134mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series 1598R | ||
Standards/Approvals UL94V- 0 | ||
- COO (Country of Origin):
- CA
The Hammond ABS Plastic Instrument Enclosure is a desk top electronic instrument enclosure, ideally suited for mounting printed circuit boards.
RoHS compliant
Flame retardant
Related links
- Hammond 1598R Black ABS Enclosure 50 mm 135 mm
- Hammond 1598R Black ABS Enclosure 51 mm 135 mm
- Hammond 1598 Grey Light Grey ABS Instrument Case 50 mm 135 mm
- Hammond 1598 Grey ABS Instrument Case 50 mm 135 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 50 mm 135 mm
- Hammond 1598R Black ABS Enclosure 40 mm 200 mm
- Hammond 1598R Black ABS Enclosure 40 mm 160 mm
- Takachi Electric Industrial PR Series Black ABS Enclosure 50 mm 200 mm
