Hammond 1598R Black ABS Enclosure 51 mm, 201 mm, 135 mm

Subtotal (1 unit)*

$56.72

(exc. GST)

$62.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.72

*price indicative

RS Stock No.:
277-7609
Mfr. Part No.:
1598RABK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

51mm

External Width

135mm

External Length

201mm

Colour

Black

IP Rating

IP54

Series

1598R

Standards/Approvals

UL94V- 0

COO (Country of Origin):
CA
The Hammond ABS Plastic Instrument Enclosure is a desk top electronic instrument enclosure, ideally suited for mounting printed circuit boards.

RoHS compliant

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy