Takachi Electric Industrial PR Series Black Black Lid ABS Enclosure, 50 mm x 135 mm x 200 mm
- RS Stock No.:
- 322-470
- Mfr. Part No.:
- PR-200B
- Brand:
- Takachi Electric Industrial
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $8.00
View bulk pricing optionsSubtotal (1 unit)*
$26.35
(exc. GST)
$28.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $26.35 | - |
| 25 + | $26.03 | $8.00 |
*price indicative
- RS Stock No.:
- 322-470
- Mfr. Part No.:
- PR-200B
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 50mm | |
| External Width | 200mm | |
| External Length | 135mm | |
| Lid Colour | Black | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | PR | |
| Weight | 295g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 50mm | ||
External Width 200mm | ||
External Length 135mm | ||
Lid Colour Black | ||
Colour Black | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series PR | ||
Weight 295g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- JP
- RS Stock No. 5004782
- Mfr. Part No. SW-50B
Each
$6.26
- RS Stock No. 6058881
- Mfr. Part No. TB-55B
Each
$3.99
- RS Stock No. 3732340
- Mfr. Part No. SW-55B
Each
$3.86
- RS Stock No. 8237342
- Mfr. Part No. TW5-3-5B
Each
$3.09
Related links
- Takachi Electric Industrial PR Series Black ABS Enclosure 40 mm 105 mm
- Takachi Electric Industrial PR Series Grey ABS Enclosure 40 mm 105 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 135 mm, 200 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 135 mm, 200 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 135 mm, 200 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 135 mm, 200 mm
- Hammond 1598R Black ABS Enclosure 50 mm 135 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 40 mm 135 mm











