Hammond 1402 Grey Aluminium Aluminium Case 244 mm, 99 mm, 254 mm

Subtotal (1 unit)*

$148.40

(exc. GST)

$163.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.40

*price indicative

RS Stock No.:
269-5003
Distrelec Article No.:
301-16-086
Mfr. Part No.:
1402K
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Aluminium Case

External Height

244mm

External Length

99mm

External Width

254mm

Colour

Grey

Series

1402

Weight

1.5kg

Standards/Approvals

RoHS

COO (Country of Origin):
CA
The Hammonds general purpose metal instrument small solid enclosure with top and bottom are attached to an internal aluminum extrusion which contains mounting slots for printed circuit boards or panels.

12 gauge aluminum finished in beige

Easily removable for access to components

Grey color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy