Hammond Flanged SCEM Series Blue Grey Lid Aluminium Aluminium Case, 140 mm x 254 mm x 140 mm

Subtotal (1 unit)*

$136.25

(exc. GST)

$149.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.25

*price indicative

RS Stock No.:
277-7622
Mfr. Part No.:
SCEM251414WH
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Aluminium Case

External Height

140mm

External Length

254mm

Ventilated

Yes

External Width

140mm

Colour

Blue

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Series

SCEM

Internal Mount Type

Panel

Mounting plate

No

Standards/Approvals

RoHS

Transparent Door

No

COO (Country of Origin):
CA
The Hammond Sloped Aluminium Console is finished in satin blue with a contempra grey panel. Convection ventilation is provided by slots in the bottom and removable rear panels.

Supplied with hardware and rubber feet.

RoHS compliant

Each
$128.11
Each
$71.78
1 Box of 1
$120.43
Each
$113.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy