Hammond Flanged 1456 Series Black Black Lid Aluminium Aluminium Case, IP31, 76 mm x 287 mm x 254 mm

Subtotal (1 unit)*

$71.78

(exc. GST)

$78.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.78

*price indicative

RS Stock No.:
277-7489
Mfr. Part No.:
1456KL3BKBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Aluminium Case

External Height

76mm

External Width

254mm

Ventilated

Yes

External Length

287mm

IP Rating

IP31

Colour

Black

Lid Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Mounting plate

Yes

Series

1456

Internal Mount Type

Panel

Standards/Approvals

REACH

Transparent Door

No

COO (Country of Origin):
CA
The Hammond Sloped Aluminium Consoles comes with self adhesive rubber feet and required mounting hardware.

Sold pre assembled with a textured case

RoHS compliant

Each
$88.62
Each
$95.16
Each
$77.81
Each
$71.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy