Hammond 1402 Grey Aluminium Enclosure 124 mm, 61 mm, 180 mm

Subtotal (1 unit)*

$103.04

(exc. GST)

$113.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.04

*price indicative

RS Stock No.:
277-6452
Mfr. Part No.:
1402B
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

124mm

External Length

61mm

External Width

180mm

Colour

Grey

Series

1402

Flanged

No

Ventilated

Yes

Carrying Handle

No

Standards/Approvals

RoHS

COO (Country of Origin):
CA
The Hammond Metal Instrument Case is a heavy duty instrument enclosure with rear panel is vented at top and bottom.

Self adhesive

Easy to machine

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy