Hammond 1402 Grey Aluminium Aluminium Case 262 mm, 79 mm, 180 mm
- RS Stock No.:
- 269-5002
- Distrelec Article No.:
- 301-16-084
- Mfr. Part No.:
- 1402FV
- Brand:
- Hammond
Subtotal (1 unit)*
$105.12
(exc. GST)
$115.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.12 |
*price indicative
- RS Stock No.:
- 269-5002
- Distrelec Article No.:
- 301-16-084
- Mfr. Part No.:
- 1402FV
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Aluminium Case | |
| Body Material | Aluminium | |
| External Height | 262mm | |
| External Width | 180mm | |
| External Length | 79mm | |
| Colour | Grey | |
| Series | 1402 | |
| Weight | 1.37kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Aluminium Case | ||
Body Material Aluminium | ||
External Height 262mm | ||
External Width 180mm | ||
External Length 79mm | ||
Colour Grey | ||
Series 1402 | ||
Weight 1.37kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammonds general purpose metal instrument small vented enclosure with top and bottom are attached to an internal aluminum extrusion which contains mounting slots for printed circuit boards or panels.
12 gauge aluminum finished in beige
Easily removable for access to components
Grey color
Related links
- Hammond 1402 Grey Aluminium Aluminium Case 262 mm 180 mm
- Hammond 1402 Grey Aluminium Enclosure 124 mm 180 mm
- Hammond 1402 Grey Aluminium Aluminium Case 244 mm 254 mm
- Hammond 1402 Grey Aluminium Instrument Case 99 mm 254 mm
- Hammond 1402 Beige Aluminium Aluminium Case 124 mm 180 mm
- Hammond 1402 Beige Aluminium Aluminium Case 185 mm 180 mm
- Hammond 1590 Series Cobalt Blue Die Cast Aluminium Alloy Enclosure 113 mm, 79 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 112 mm, 79 mm
