Hammond 1402 Beige Aluminium Aluminium Case 124 mm, 61 mm, 180 mm
- RS Stock No.:
- 264-1030
- Mfr. Part No.:
- 1402BV
- Brand:
- Hammond
Subtotal (1 unit)*
$89.05
(exc. GST)
$97.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.05 |
*price indicative
- RS Stock No.:
- 264-1030
- Mfr. Part No.:
- 1402BV
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Aluminium Case | |
| Body Material | Aluminium | |
| External Height | 124mm | |
| External Length | 61mm | |
| External Width | 180mm | |
| Colour | Beige | |
| Series | 1402 | |
| Ventilated | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Aluminium Case | ||
Body Material Aluminium | ||
External Height 124mm | ||
External Length 61mm | ||
External Width 180mm | ||
Colour Beige | ||
Series 1402 | ||
Ventilated Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammonds general purpose metal instrument small vented enclosure with top and bottom are attached to an internal aluminum extrusion which contains mounting slots for printed circuit boards or panels.
12 gauge aluminum finished in beige
Easily removable for access to components
Grey color
Related links
- Hammond 1402 Beige Aluminium Aluminium Case 185 mm 180 mm
- Hammond 1402 Grey Aluminium Enclosure 124 mm 180 mm
- Hammond 1402 Grey Aluminium Aluminium Case 262 mm 180 mm
- Hammond 1554 Series Grey Polycarbonate & General Purpose ABS Enclosure 180 mm, 120 mm
- Hammond 1402 Grey Aluminium Aluminium Case 244 mm 254 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 140 mm 180 mm
- Takachi Electric Industrial MBH Series Metallic Silver Aluminium Aluminium Case 140 mm 180 mm
- RS PRO ZR185 Series Aluminium Aluminium Aluminium Case 185 mm, 180 mm
