RS PRO Aluminium Aluminium Lid Aluminium Aluminium Case, IP40, 65 mm x 185 mm x 180 mm

Subtotal (1 unit)*

$169.91

(exc. GST)

$186.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.91

*price indicative

RS Stock No.:
288-3186
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Aluminium Case

Body Material

Aluminium

External Height

65mm

External Length

185mm

External Width

180mm

IP Rating

IP40

Colour

Aluminium

Lid Colour

Aluminium

Flanged

No

Hazardous Area Certification

No

Series

RS PRO

Weight

730g

Standards/Approvals

CE, REACH, RoHS

Transparent Door

No

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO Aluminium Instrument Case (185 x 180 x 65mm)


A tough and durable instrument case for the protection of electronics and sensitive equipment manufactured from hardwearing Aluminium designed to protect against knocks and bumps. Featuring rails with slots for PCB installation the case is suitable for use as a project box and is ideal for prototyping and developing applications.;Complete with an IP40 rating the Aluminium enclosure is protected from small part ingress and is supplied with rubber pads and easy to attach feet providing excellent stability and protecting sensitive electronics from vibration. ;A hardwearing instrumentation case offering excellent protection and ideal for development and project builds.

Features and Benefits


Instrument enclosure;Aluminium construction;Dimensions of 185 x 180 x 65mm;Panel thickness of 1.5mm;Side rails with PCB slots;Mounted feet and rubber pads;IP40 rated

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy