Serpac PCMC Black ABS Instrument Case 22.4 mm, 108 mm, 66 mm
- RS Stock No.:
- 838-518
- Mfr. Part No.:
- A-20BK
- Brand:
- Serpac
This image is representative of the product range
Subtotal (1 unit)*
$17.10
(exc. GST)
$18.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.10 |
*price indicative
- RS Stock No.:
- 838-518
- Mfr. Part No.:
- A-20BK
- Brand:
- Serpac
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serpac | |
| Product Type | Instrument Case | |
| Body Material | ABS | |
| External Height | 22.4mm | |
| External Length | 108mm | |
| External Width | 66mm | |
| Colour | Black | |
| Series | PCMC | |
| Standards/Approvals | UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Serpac | ||
Product Type Instrument Case | ||
Body Material ABS | ||
External Height 22.4mm | ||
External Length 108mm | ||
External Width 66mm | ||
Colour Black | ||
Series PCMC | ||
Standards/Approvals UL 94 HB | ||
- COO (Country of Origin):
- US
"A" Profile ABS Cases
Clam shell design
Flame retardant (UL94 HB) and scratch resistant
Provision for PCB mounting
Removable front and rear panels
Supplied with self-tapping screws to secure case tops and bottoms
Supplied with
self-tapping screws to secure case tops and bottoms.
Related links
- Serpac PCMC Black ABS Instrument Case 38.1 mm 85.1 mm
- Serpac PCMC Black ABS Project Box, 108 x 66 x 28.5mm
- Hammond 1593AL Black ABS Instrument Case 28 mm 66 mm
- Hammond 1593 Black ABS Instrument Case 28 mm 66 mm
- Hammond 1593AL Black ABS Instrument Case 21 mm 66 mm
- Hammond 1593 Black ABS Instrument Case 21 mm 66 mm
- Hammond 1593AL Black ABS Instrument Case 28 mm 66 mm
- Hammond 1593AL Black ABS Instrument Case 28 mm 66 mm
