Hengstler Black Plastic Instrument Case 50 mm, 84.5 mm, 60 mm

Subtotal (1 unit)*

$79.69

(exc. GST)

$87.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.69

*price indicative

RS Stock No.:
280-4435
Distrelec Article No.:
301-09-078
Mfr. Part No.:
1405640
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Instrument Case

Body Material

Plastic

External Height

50mm

External Width

60mm

External Length

84.5mm

Colour

Black

IP Rating

IP52, IP65

Standards/Approvals

IEC 144

RoHS Status: Exempt

COO (Country of Origin):
SK
The Hengstler protective case used with time counters. It is of black colour and made up of fibreglass-reinforced plastic material.

Front IP65 rated

Front IP52 rated

screw or snap on mounting

Related links