Serpac PCMC Black ABS Instrument Case 38.1 mm, 134.9 mm, 85.1 mm
- RS Stock No.:
- 838-530
- Mfr. Part No.:
- A-27BK
- Brand:
- Serpac
This image is representative of the product range
Subtotal (1 unit)*
$24.57
(exc. GST)
$27.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.57 |
*price indicative
- RS Stock No.:
- 838-530
- Mfr. Part No.:
- A-27BK
- Brand:
- Serpac
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
| Brand | Serpac | |
| Product Type | Instrument Case | |
| Body Material | ABS | |
| External Height | 38.1mm | |
| External Length | 134.9mm | |
| External Width | 85.1mm | |
| Colour | Black | |
| Series | PCMC | |
| Standards/Approvals | UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Serpac | ||
Product Type Instrument Case | ||
Body Material ABS | ||
External Height 38.1mm | ||
External Length 134.9mm | ||
External Width 85.1mm | ||
Colour Black | ||
Series PCMC | ||
Standards/Approvals UL 94 HB | ||
- COO (Country of Origin):
- US
"A" Profile ABS Cases
Clam shell design
Flame retardant (UL94 HB) and scratch resistant
Provision for PCB mounting
Removable front and rear panels
Supplied with self-tapping screws to secure case tops and bottoms
- RS Stock No. 2032318
- Mfr. Part No. JM-42-000
Each
$25.99
- RS Stock No. 2032273
- Mfr. Part No. LH64-200-000
Each
$52.04
- RS Stock No. 2542684
- Mfr. Part No. 1598FSGY
Each
$24.80
Related links
- Serpac PCMC Black ABS Instrument Case 22.4 mm 66 mm
- Serpac PCMC Black ABS Project Box, 108 x 66 x 28.5mm
- Serpac S Grey ABS Instrument Case 51 mm 57 mm
- Gossen Metrawatt Black ABS Instrument Case 255 mm, 450 mm
- RS PRO Black ABS Instrument Case 25 mm 80 mm
- RS PRO Black ABS Instrument Case 33 mm 80 mm
- RS PRO Black ABS Instrument Case 40 mm 80 mm
- RS PRO Aluminium enclosure Black ABS Instrument Case 48.7 mm