Hammond 1593AL Black ABS Instrument Case 28 mm, 91 mm, 66 mm

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$14.21

(exc. GST)

$15.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$14.21-
10 - 49$13.614%
50 +$13.028%

*price indicative

RS Stock No.:
228-7375
Mfr. Part No.:
1593LALBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Instrument Case

Body Material

ABS

External Height

28mm

External Length

91mm

External Width

66mm

Colour

Black

IP Rating

IP54

Series

1593AL

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Hammond 1593 series is the instrument enclosures ideally suited for mounting printed circuit boards. The lap joint construction provides protection against dust accumulation and splashing water. The colour of the enclosure is the black.

Designed to meet IP54 rating

Recessed top for membrane display or pad

Ergonomically designed for a comfortable fit into the users hand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy