Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA
- RS Stock No.:
- 220-1673
- Mfr. Part No.:
- NSYVA2710MA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$20.39
(exc. GST)
$22.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.39 |
*price indicative
- RS Stock No.:
- 220-1673
- Mfr. Part No.:
- NSYVA2710MA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Length | 78mm | |
| Product Type | Inspection Window | |
| Width | 200mm | |
| Height | 78mm | |
| Material | Transparent Polycarbonate | |
| For Use With | Thalassa PLA | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS, REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Length 78mm | ||
Product Type Inspection Window | ||
Width 200mm | ||
Height 78mm | ||
Material Transparent Polycarbonate | ||
For Use With Thalassa PLA | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS, REACH, CHINA RoHS | ||
- COO (Country of Origin):
- ES
The Schneider Electric Plastic window with hinged transparent cover, Multi-purpose installation accessory. Installation on door or panel. For modular device accessory. Lock without key, possibility to seal it. 4 x 18 mm modules. Made up of Polycarbonate transparent Material.
IP65 degree of protection
- RS Stock No. 2201675
- Mfr. Part No. NSYVA274M
Each
$18.17
- RS Stock No. 2201672
- Mfr. Part No. NSYVA2710M
Each
$28.74
- RS Stock No. 2110992
- Mfr. Part No. NSYVA278MA
Each
$17.12
- RS Stock No. 2201674
- Mfr. Part No. NSYVA2716M
Each
$20.87
Related links
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA Thalassa PLM Spacial S3D
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLM Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLM Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLS Thalassa
- Schneider Electric Silver Transparent Polycarbonate IP65 Inspection Window for use with Modular device
- Schneider Electric Silver Transparent Polycarbonate IP65 Inspection Window for use with Spacial S3D












