Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLS, Spacial S3D, Thalassa
- RS Stock No.:
- 221-0874
- Mfr. Part No.:
- NSYVA278M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$17.53
(exc. GST)
$19.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.53 |
*price indicative
- RS Stock No.:
- 221-0874
- Mfr. Part No.:
- NSYVA278M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Length | 15mm | |
| Product Type | Inspection Window | |
| Width | 165mm | |
| Height | 78mm | |
| Material | Transparent Polycarbonate | |
| For Use With | Thalassa PLS, Spacial S3D, Thalassa PLA, Thalassa PLM, Spacial CRN | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Length 15mm | ||
Product Type Inspection Window | ||
Width 165mm | ||
Height 78mm | ||
Material Transparent Polycarbonate | ||
For Use With Thalassa PLS, Spacial S3D, Thalassa PLA, Thalassa PLM, Spacial CRN | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
- COO (Country of Origin):
- ES
The Schneider Electrics plastic window with hinged transparent cover having dimensions of 78x165x15 mm.
Protection against accidental contact
Specifically designed
Compact size
- RS Stock No. 2210872
- Mfr. Part No. NSYVA2724M
Each
$35.74
- RS Stock No. 2200256
- Mfr. Part No. NSYVA276M
Each
$17.43
- RS Stock No. 2210871
- Mfr. Part No. NSYVA2712MA
Each
$26.06
- RS Stock No. 2201675
- Mfr. Part No. NSYVA274M
Each
$18.17
Related links
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLM Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA Thalassa PLM Spacial S3D
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLM Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA
- Schneider Electric Silver Transparent Polycarbonate IP65 Inspection Window for use with Spacial S3D
- Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial S3D, Spacial CRN
- Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial S3D












