Schneider Electric Silver Transparent Polycarbonate IP65 Inspection Window for use with Spacial S3D, Spacial CRN,

Subtotal (1 unit)*

$26.41

(exc. GST)

$29.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 42 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.41

*price indicative

RS Stock No.:
219-9652
Distrelec Article No.:
304-09-095
Mfr. Part No.:
NSYVA276MA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Inspection Window

Width

130mm

Height

78mm

Material

Transparent Polycarbonate

Colour

Silver

For Use With

Spacial S3D, Spacial CRN, Thalassa PLM, Thalassa PLA, Thalassa PLS

IP Rating

IP65

Series

PanelSeT

Standards/Approvals

EU RoHS Directive EU RoHS Declaration, REACH

COO (Country of Origin):
ES
The Schneider Electric Plastic window with hinged transparent cover. It has IP65 degree of protection. It has 78 mm height, 130 mm width and 25 mm depth.

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy