Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA, Spacial CRN, Thalassa

Subtotal (1 unit)*

$17.43

(exc. GST)

$19.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.43

*price indicative

RS Stock No.:
220-0256
Mfr. Part No.:
NSYVA276M
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Length

78mm

Product Type

Inspection Window

Width

130mm

Height

78mm

Material

Transparent Polycarbonate

For Use With

Thalassa PLA, Spacial CRN, Thalassa PLM, Thalassa PLS, Spacial S3D

IP Rating

IP65

Series

PanelSeT

Standards/Approvals

CHINA RoHS, REACH, EU RoHS

COO (Country of Origin):
ES
The Schneider Electric Thalassa plastic window with hinged transparent cover made from transparent polycarbonate usually installed on door or panel. It has dimension of L78xW130xD15 mm. It is compatible with Thalassa PLA, PLM, PLS, spacial S3D and CRN ranges.

Pro-active compliance

IP degree of protection IP65

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy