Schneider Electric Polycarbonate, Polyvinyl Chloride IP55 Inspection Window for use with Spacial CRN, Spacial S3D
- RS Stock No.:
- 222-3890
- Mfr. Part No.:
- NSYMW10M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$59.33
(exc. GST)
$65.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.33 |
*price indicative
- RS Stock No.:
- 222-3890
- Mfr. Part No.:
- NSYMW10M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Inspection Window | |
| Width | 213mm | |
| Height | 133mm | |
| Material | Polycarbonate, Polyvinyl Chloride | |
| For Use With | Spacial CRN, Spacial S3D | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Inspection Window | ||
Width 213mm | ||
Height 133mm | ||
Material Polycarbonate, Polyvinyl Chloride | ||
For Use With Spacial CRN, Spacial S3D | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric has window with hinged transparent cover used for the special series enclosure. This window has clipped type lock and the material used for the window is polycarbonate.
IP degree of protection is IP55
This window is mercury free
- RS Stock No. 2223891
- Mfr. Part No. NSYMW10MK
Each
$60.48
- RS Stock No. 2206281
- Mfr. Part No. NSYCW45
Each
$1,406.16
RS Better World
- RS Stock No. 2201481
- Mfr. Part No. NSYCW44
Each
$1,216.48
- RS Stock No. 2199652
- Mfr. Part No. NSYVA276MA
Each
$26.41
Related links
- Schneider Electric Polyvinyl Chloride Spacial CRN
- Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial S3D, Spacial CRN
- Schneider Electric Acrylic Spacial CRN
- Schneider Electric PanelSeT Series Transparent Acrylic Aluminium Window for Use with Spacial CRN, Spacial S3D 300 mm x
- Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial CRN/S3D
- Schneider Electric Grey Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial S3D
- Schneider Electric Transparent Acrylic Aluminium IP55 Inspection Window for use with Spacial S3D
- Schneider Electric Galvanised Steel Perforated Mounting Plate 450mm W for Use with Spacial CRN












