Schneider Electric Silver Transparent Polycarbonate IP65 Inspection Window for use with Modular device
- RS Stock No.:
- 219-9651
- Mfr. Part No.:
- NSYVA272M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$17.19
(exc. GST)
$18.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.19 |
*price indicative
- RS Stock No.:
- 219-9651
- Mfr. Part No.:
- NSYVA272M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Inspection Window | |
| Width | 60mm | |
| Height | 78mm | |
| Material | Transparent Polycarbonate | |
| Colour | Silver | |
| For Use With | Modular device | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS, REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Inspection Window | ||
Width 60mm | ||
Height 78mm | ||
Material Transparent Polycarbonate | ||
Colour Silver | ||
For Use With Modular device | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS, REACH, CHINA RoHS | ||
- COO (Country of Origin):
- ES
The Schneider Electric Plastic window with hinged transparent cover has IP65 degree of protection. It has 78 mm height, 60 mm width and 15 mm depth. It has 0.050 kg weight.
It has Pro-active compliance
Green premium product
- RS Stock No. 2201674
- Mfr. Part No. NSYVA2716M
Each
$20.87
- RS Stock No. 2201675
- Mfr. Part No. NSYVA274M
Each
$18.17
- RS Stock No. 2110992
- Mfr. Part No. NSYVA278MA
Each
$17.12
- RS Stock No. 2201672
- Mfr. Part No. NSYVA2710M
Each
$28.74
Related links
- Schneider Electric Silver Transparent Polycarbonate IP65 Inspection Window for use with Modular device
- Schneider Electric Silver Transparent Polycarbonate IP65 Inspection Window for use with Spacial S3D
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLM Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLS Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLM Thalassa
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA Thalassa PLM Spacial S3D











