FLIR BR95 5.5 mm probe Video Borescope, 1 m Probe Length, 800 x 480 Resolution, LED Illumination
- RS Stock No.:
- 829-338
- Mfr. Part No.:
- BR95
- Brand:
- FLIR
Subtotal (1 unit)*
$367.35
(exc. GST)
$404.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $367.35 |
*price indicative
- RS Stock No.:
- 829-338
- Mfr. Part No.:
- BR95
- Brand:
- FLIR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Product Type | Video Borescope | |
| Probe Length | 1m | |
| Probe Diameter | 5.5mm | |
| Screen Resolution | 800 x 480 | |
| Illumination Type | LED | |
| Minimum Focus Distance | 35mm | |
| Battery Type | 3.7 V Lithium-ion | |
| Sub Type | Video Borescope | |
| Number of Batteries | 1 | |
| Field of View FOV | 68° | |
| Probe Waterproof Rating | IP67 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Product Type Video Borescope | ||
Probe Length 1m | ||
Probe Diameter 5.5mm | ||
Screen Resolution 800 x 480 | ||
Illumination Type LED | ||
Minimum Focus Distance 35mm | ||
Battery Type 3.7 V Lithium-ion | ||
Sub Type Video Borescope | ||
Number of Batteries 1 | ||
Field of View FOV 68° | ||
Probe Waterproof Rating IP67 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
The FLIR Compact video borescope offers high-resolution imaging for precise inspection in confined spaces while ensuring easy storage with its flexible probe.
Captures clear images and videos at 1280 x 720 resolution
5.5 mm Camera diameter and 1 m probe allows access to tight areas
3x digital zoom enhances detail visibility during inspections
3.5 in IPS display features 800 x 480 resolution for clear viewing
- RS Stock No. 2029874
- Mfr. Part No. 082.217A
Each
$505.80
- RS Stock No. 2029876
- Mfr. Part No. 082.214A
Each
$1,296.74
- RS Stock No. 2613777
- Mfr. Part No. VS80C55-1RM
Each
$1,185.00
- RS Stock No. 2029875
- Mfr. Part No. 082.215A
Each
$853.15
Related links
- Extech BR450W-D 5.5 mm probe Borescope 1280 x 720 pixels Resolution, LED Illumination
- RS PRO 8 mm probe Borescope 640 x 480 pixel Resolution ABS
- FLIR VS80-KIT-8 5.5 mm probe Camera Probe 1024 x 600 pixel Resolution, LED Illumination
- FLIR VS80-KIT-7 5.5 mm probe Camera Probe 1024 x 600 pixel Resolution, LED Illumination
- Laserliner 092.940A 9 mm probe Inspection Camera Kit 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.946A 17 mm probe Inspection Camera Kit 640 x 480 pixel Resolution, LED Illumination
- Protimeter 092.928B 7.9 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination
- Laserliner 088.813A 9 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination












