Impacto Insole 2.5/15

Subtotal (1 pair)*

$60.58

(exc. GST)

$66.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$60.58

*price indicative

RS Stock No.:
270-6924
Mfr. Part No.:
ERINWRK-B
Brand:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

Insole

Size UK

2.5/15

Material

Polyurethane, Sorbothane, Anti-Bacterial Fabric

Size EU

33/50

Standards/Approvals

ISO 9001:2015

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy