Impacto Red Insole 9/10.5
- RS Stock No.:
- 270-6931
- Mfr. Part No.:
- MEM1011
- Brand:
- Impacto
This image is representative of the product range
Subtotal (1 pair)*
$62.89
(exc. GST)
$69.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $62.89 |
*price indicative
- RS Stock No.:
- 270-6931
- Mfr. Part No.:
- MEM1011
- Brand:
- Impacto
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Insole | |
| Material | Foam | |
| Size UK | 9/10.5 | |
| Colour | Red | |
| Size EU | 43/44 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Insole | ||
Material Foam | ||
Size UK 9/10.5 | ||
Colour Red | ||
Size EU 43/44 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
