Impacto Insole 2.5/15
- RS Stock No.:
- 270-6923
- Mfr. Part No.:
- ERINWRK-A
- Brand:
- Impacto
This image is representative of the product range
Subtotal (1 pair)*
$60.58
(exc. GST)
$66.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $60.58 |
*price indicative
- RS Stock No.:
- 270-6923
- Mfr. Part No.:
- ERINWRK-A
- Brand:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Insole | |
| Size UK | 2.5/15 | |
| Material | Anti-Bacterial Fabric, Sorbothane, Polyurethane | |
| Size EU | 35.5/37 | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Insole | ||
Size UK 2.5/15 | ||
Material Anti-Bacterial Fabric, Sorbothane, Polyurethane | ||
Size EU 35.5/37 | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
