Impacto Ultra Work-Sport Anti-Fatigue Insoles 2.5/15
- RS Stock No.:
- 270-6925
- Mfr. Part No.:
- ERINWRK-G
- Brand:
- Impacto
This image is representative of the product range
Subtotal (1 pair)*
$60.58
(exc. GST)
$66.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $60.58 |
*price indicative
- RS Stock No.:
- 270-6925
- Mfr. Part No.:
- ERINWRK-G
- Brand:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Ultra Work-Sport Anti-Fatigue Insoles | |
| Size UK | 2.5/15 | |
| Material | Sorbothane, Anti-Bacterial Fabric, Polyurethane | |
| Size EU | 33/50 | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Ultra Work-Sport Anti-Fatigue Insoles | ||
Size UK 2.5/15 | ||
Material Sorbothane, Anti-Bacterial Fabric, Polyurethane | ||
Size EU 33/50 | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
Related links
- Impacto Insole 2.5/15
- RS PRO Rubber Anti-Fatigue Mat 914mm x 0.914 m x 15 mm
- RS PRO Rubber Anti-Fatigue Mat 75mm x 0.914 m x 15 mm
- Coba Europe Foam Anti-Fatigue Mat 0.9m x 1.5 m x 15 mm
- RS PRO Rubber Anti-Fatigue Mat 915mm x 1.5 m x 15 mm
- Coba Europe Foam Anti-Fatigue Mat 0.6m x 0.9 m x 15 mm
- Coba Europe Vinyl Anti-Fatigue Mat 0.9m x 3 m x 15 mm
- Coba Europe Vinyl Anti-Fatigue Mat 0.9m x 1.5 m x 15 mm
