- RS Stock No.:
- 214-1965
- Mfr. Part No.:
- WMC532
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 12/07/2024
Price (ex. GST) Each
$1,522.90
(exc. GST)
$1,675.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,522.90 |
- RS Stock No.:
- 214-1965
- Mfr. Part No.:
- WMC532
- Brand:
- Clipsal Electrical
- COO (Country of Origin):
- AU
Related links
- Clipsal Electrical Yellow, Rated At 32A, 500 V
- Clipsal Electrical Yellow, Rated At 63A, 500 V
- Clipsal Electrical White, Rated At 32A, 500 V
- Clipsal Electrical Orange, Rated At 32A, 500 V
- Clipsal Electrical IP66 Grey, Rated At 32A, 500 V
- Clipsal Electrical IP66 Orange, Rated At 32A, 500 V
- Clipsal Electrical IP66, Rated At 32A, 500 V
- Clipsal Electrical Grey, Rated At 32A, 500 V