Clipsal Electrical Yellow, Rated At 63A, 500 V
- RS Stock No.:
- 215-0521
- Mfr. Part No.:
- WMC463
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 08/08/2024
Price (ex. GST) Each
$4,216.85
(exc. GST)
$4,638.53
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,216.85 |
- RS Stock No.:
- 215-0521
- Mfr. Part No.:
- WMC463
- Brand:
- Clipsal Electrical
Related links
- Yellow, Rated At 63A, 500 V
- Clipsal Electrical Yellow, Rated At 32A, 500 V
- Clipsal Electrical Black, Rated At 63A, 500 V
- Clipsal Electrical Grey, Rated At 63A, 500 V
- Clipsal Electrical IP66 Orange, Rated At 63A, 500 V
- Clipsal Electrical, Wilco E Grey Cable Mount Industrial Power...
- Clipsal Electrical, Wilco IP66 Grey Cable Mount Industrial Power...
- Clipsal Electrical, Wilco Black Surface Mount 3P + E Closure Plug,...