- RS Stock No.:
- 213-8283
- Mfr. Part No.:
- 56AI532-EO
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 28/05/2024
Added
Price (ex. GST) Each
$1,465.88
(exc. GST)
$1,612.47
(inc. GST)
Units | Per unit |
1 + | $1,465.88 |
- RS Stock No.:
- 213-8283
- Mfr. Part No.:
- 56AI532-EO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical appliance inlet offer maximum impact resistance making them heavy duty and reliable in harsh environments. Used in industrial and commercial applications where protection against jets of water and durability is needed.
Ambient air temperature for operation is -25°C to 75°C
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 500 V |
IP Rating | IP66 |
Related links
- Clipsal Electrical IP66 Orange Cable Mount Industrial Power Plug 500 V
- Clipsal Electrical IP66 250 V
- Clipsal Electrical IP66 Orange Cable Mount Industrial Power Socket 500 V
- Clipsal Electrical IP66 Orange Cable Mount Industrial Power Socket 250 V
- Clipsal Electrical IP66 Orange Cable Mount Industrial Power Plug 250 V
- Clipsal Electrical IP66 Orange 500 V
- Clipsal Electrical Rated At 32A, 500 V
- Clipsal Electrical IP66 Orange 250 V