- RS Stock No.:
- 214-1641
- Mfr. Part No.:
- 56SO532-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 16/07/2024
Price (ex. GST) Each
$413.57
(exc. GST)
$454.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $413.57 |
- RS Stock No.:
- 214-1641
- Mfr. Part No.:
- 56SO532-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The 56 Series Socket - 5 Pin - 32A - 500V - Grey has a part number of 56SO532-GY, and is part of the Clipsal - 56 Series range of products by Clipsal by Schneider Electric. Measuring at 10.4CM tall, 10.8CM wide, 11.4CM deep, and has a weight of 588G. The barcode of this product is 9311554203733.
The Clipsal Electrical indusrial socket offer maximum impact resistance making them heavy duty and reliable in harsh environments. Each socket in this range features a clear or transparent hose-proof flap and a snap catch latch, this allows the voltage ra
Option to combine sockets with RCD or MCB protection
Aqualseal for quality and safety
Spring loaded transparent flap
Snap catch latches
Chemical resistance
Aqualseal for quality and safety
Spring loaded transparent flap
Snap catch latches
Chemical resistance
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 5P |
Voltage Rating | 500 V |
Colour | Grey |
Related links
- Clipsal Electrical Grey, Rated At 32A, 500 V
- Clipsal Electrical IP66 Grey, Rated At 32A, 500 V
- Clipsal Electrical, 56SO IP66 Grey Surface Mount 5 Socket, Rated...
- Clipsal Electrical, 56AI IP66 Grey 5P Angled Industrial Power...
- Clipsal Electrical, Series 56 Grey Surface Mount 3P + N + E Mains...
- Clipsal Electrical, Series 56 White Surface Mount 3P + N + E Mains...
- Clipsal Electrical IP66 Grey Surface Mount 3P + N + E Industrial...
- Clipsal Electrical, 56 IP56, IP66 Grey Panel Mount 3P + N + E...