- RS Stock No.:
- 213-8306
- Mfr. Part No.:
- 56C532LE-RO
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 19/07/2024
Price (ex. GST) Each
$478.83
(exc. GST)
$526.71
(inc. GST)
Units | Per unit |
---|---|
1 + | $478.83 |
- RS Stock No.:
- 213-8306
- Mfr. Part No.:
- 56C532LE-RO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical socket outlet has a straight control station shape. Surface mounting is used for device mounting.
Ambient air temperature for operation is -25 to 75°C
Industrial connector
Industrial connector
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 3P |
Voltage Rating | 500 V |
IP Rating | IP66 |
Colour | Orange |
Related links
- Clipsal Electrical IP66 Orange, Rated At 32A, 500 V
- Clipsal Electrical, 56 Series IP66 Orange Cable Mount 3P + N + E...
- Clipsal Electrical, 56 Series IP66 Orange Cable Mount 3P + E...
- Clipsal Electrical, 56 Series IP66 Orange Cable Mount 3P + N + E...
- Clipsal Electrical IP66 White, Rated At 32A, 500 V
- Clipsal Electrical IP66 Grey, Rated At 32A, 500 V
- Clipsal Electrical IP66 Orange, Rated At 50A, 500 V
- Clipsal Electrical IP66 Orange, Rated At 20A, 500 V