- RS Stock No.:
- 214-1637
- Mfr. Part No.:
- 56SO432LE-RO
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 12/07/2024
Price (ex. GST) Each
$969.82
(exc. GST)
$1,066.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $969.82 |
- RS Stock No.:
- 214-1637
- Mfr. Part No.:
- 56SO432LE-RO
- Brand:
- Clipsal Electrical
- COO (Country of Origin):
- AU
Related links
- Clipsal Electrical Orange, Rated At 32A, 500 V
- Clipsal Electrical, 56 Series IP66 Orange Cable Mount 3P + E...
- Clipsal Electrical, 56 Series IP66 Orange Cable Mount 3P + E...
- Clipsal Electrical IP66 Orange, Rated At 32A, 500 V
- Clipsal Electrical, 56C IP66 Orange Surface Mount 3 Industrial...
- Grey, Rated At 32A, 500 V
- Clipsal Electrical, 56 Series IP66 Orange Cable Mount 3P + N + E...
- Clipsal Electrical Orange, Rated At 20A, 500 V