- RS Stock No.:
- 214-1702
- Mfr. Part No.:
- WMC432
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 03/07/2024
Price (ex. GST) Each
$6,435.33
(exc. GST)
$7,078.86
(inc. GST)
Units | Per unit |
---|---|
1 + | $6,435.33 |
- RS Stock No.:
- 214-1702
- Mfr. Part No.:
- WMC432
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical switched socket provides maximum impact resistance making them heavy duty and reliable in harsh environments.
The SWITCHED SOCKET 32A 500V 4R SIZE 2 CAST ALUMINIUM MATERIAL has a part number of WMC432, and is part of the Metal Clad range of products by Clipsal by Schneider Electric. Measuring at 10.3CM tall, 11.8CM wide, 24.3CM deep, and has a weight of 2.22KG.
Used in industrial and commercial applications where protection against jets of water and durability is needed
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 4P |
Voltage Rating | 500 V |
Colour | Yellow |
Related links
- Clipsal Electrical Yellow, Rated At 32A, 500 V
- Clipsal Electrical Yellow, Rated At 63A, 500 V
- Clipsal Electrical White, Rated At 32A, 500 V
- Clipsal Electrical Orange, Rated At 32A, 500 V
- Clipsal Electrical IP66 Grey, Rated At 32A, 500 V
- Clipsal Electrical IP66 Orange, Rated At 32A, 500 V
- Clipsal Electrical IP66, Rated At 32A, 500 V
- Clipsal Electrical Grey, Rated At 32A, 500 V