EAO Indicator Lens Round Style, Yellow, 40 mm diameter
- RS Stock No.:
- 442-941
- Mfr. Part No.:
- 704.604.4
- Brand:
- EAO
Subtotal (1 unit)*
$7.30
(exc. GST)
$8.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.30 |
*price indicative
- RS Stock No.:
- 442-941
- Mfr. Part No.:
- 704.604.4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Yellow | |
| Lens Shape | Round | |
| Diameter | 40mm | |
| Lens Style | Mushroom-Head | |
| Standards/Approvals | REACH, RoHS | |
| Series | 704.6 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Yellow | ||
Lens Shape Round | ||
Diameter 40mm | ||
Lens Style Mushroom-Head | ||
Standards/Approvals REACH, RoHS | ||
Series 704.6 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a versatile and efficient solution for various applications, particularly where aesthetic appeal and functionality converge. Designed with a distinctive round form, it offers a striking yellow hue that enhances visibility in any setting. The non-illuminated design ensures simplicity while maintaining an elegant look, making it ideal for both industrial and commercial uses. Crafted from durable plastic, this lens is built to resist wear and tear, promising longevity even in demanding environments. With its opaque optics, it effectively diffuses light, adding a level of sophistication to your devices. Tailored for ease of installation, this lens effortlessly fits into a variety of setups, catering to both practical needs and decorative preferences.
The lens colour optimises visibility and adds a vibrant touch to your devices
It is constructed from high-quality plastic, ensuring durability and reliability
The mushroom-head shape provides a unique aesthetic that stands out
With opaque optics, it offers effective light diffusion while maintaining an attractive appearance
Weighing only 0.003 kg, it contributes minimally to overall device weight
Its straightforward design facilitates easy integration into existing setups
The product meets REACH and RoHS compliance, showcasing commitment to safety and environmental standards
Designed to achieve an IP67 rating when paired with the appropriate marking plate
Related links
- EAO Indicator Lens Round Style 40 mm diameter
- EAO Indicator Lens Round Style 40 mm diameter
- EAO Indicator Lens Round Style 40 mm diameter
- EAO Indicator Lens Round Style 40 mm diameter
- EAO Indicator Lens Round Style 40 mm diameter
- EAO Indicator Lens Round Style 40 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 7.3 mm diameter
