EAO Indicator Lens Round Style, Blue, 40 mm diameter

Subtotal (1 unit)*

$8.93

(exc. GST)

$9.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.93

*price indicative

RS Stock No.:
442-958
Mfr. Part No.:
704.614.6
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Blue

Product Type

Indicator Lens

Lens Shape

Round

Diameter

40mm

Lens Style

Mushroom-Head

Standards/Approvals

RoHS Compliant, REACH Compliant

Series

704.61

COO (Country of Origin):
CH
The EAO Lens is a premium quality component designed to enhance functionality and aesthetics in various applications. Offering a sleek, round design, it features a vibrant blue colour and an illuminated surface that adds a modern touch to your device. The combination of plastic material and transparent optics ensures durability and clarity, making this lens an ideal choice for both industrial and consumer products. With its mushroom-head shape, it provides an ergonomic interface, allowing for easy operation and visibility. The product is lightweight and complies with global standards, ensuring a hassle-free integration into your existing setups. Experience the perfect blend of style and efficiency with this thoughtfully engineered lens.

Illuminated design enhances visibility in low-light environments

Mushroom-head shape allows for easy engagement

Constructed from sturdy plastic for long-lasting use

Transparent optics ensure clarity and effective light transmission

Lightweight design contributes to overall device efficiency

REACH and RoHS compliant for environmentally friendly applications

Specially designed to meet IP67 standards with the appropriate marking plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy