EAO Indicator Lens Round Style, Yellow, 40 mm diameter

Subtotal (1 unit)*

$8.93

(exc. GST)

$9.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.93

*price indicative

RS Stock No.:
442-955
Mfr. Part No.:
704.614.4
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Yellow

Lens Shape

Round

Diameter

40mm

Lens Style

Illuminated

Standards/Approvals

RoHS Compliant, REACH Compliant

Series

704.61

COO (Country of Origin):
CH
The EAO Lens offers a unique combination of functionality and design, suitable for various applications. With its round shape and vibrant yellow colour, this illuminated component not only provides effective visibility but also enhances the aesthetic appeal of control panels. Crafted from durable plastic, it ensures longevity while maintaining clarity through its transparent optics. Specifically designed for front-facing illumination, this lens is ideal for operators needing clear signals in any environment. The mushroom-head shape further allows for intuitive operation and ease of use, making it an excellent choice for both new installations and upgrades. Compatible with IP67-rated equipment when paired with the appropriate marking plate, this lens is a practical solution that delivers both performance and reliability.

Front illumination ensures maximum visibility in dimly lit conditions

Mushroom-head design allows for easy identification and operation

Constructed from plastic for lightweight durability

Yellow colour provides a vibrant and attractive visual signal

Transparent optics enhance clarity, ensuring effective performance

REACH and RoHS compliant, reflecting commitment to safety and environmental standards

Compatible with marking plate to achieve IP67 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy