EAO Indicator Lens Round Style, Yellow, 7.3 mm diameter
- RS Stock No.:
- 442-385
- Mfr. Part No.:
- 19-932.4
- Brand:
- EAO
Subtotal (1 unit)*
$4.35
(exc. GST)
$4.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.35 |
*price indicative
- RS Stock No.:
- 442-385
- Mfr. Part No.:
- 19-932.4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Yellow | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 7.3mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 19-932 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Yellow | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 7.3mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 19-932 | ||
- COO (Country of Origin):
- CH
The EAO Illuminated Lens is designed to enhance visibility and functionality in various applications. Crafted with precision from durable plastic, its flush design presents a sleek profile while the vibrant yellow colour ensures it stands out in any environment. Ideal for use in control panels and indicators, this lens not only serves its practical purpose but also adds an aesthetic appeal to your installations. With transparent optics, it ensures clear illumination, making it a perfect fit for any demanding setting.
Flush design provides a seamless fit in control panels
Illuminated yellow lens enhances visibility in low-light environments
Constructed from durable plastic, ensuring longevity and reliability
Lightweight design simplifies installation and reduces strain on panels
Transparent optics deliver clear illumination for effective signalling
REACH and RoHS compliance guarantees safety and environmental responsibility
Related links
- EAO Indicator Lens Round Style 7.3 mm diameter
- EAO Indicator Lens Round Style 7.3 mm diameter
- EAO Indicator Lens Round Style 7.3 mm diameter
- EAO Indicator Lens Round Style 7.3 mm diameter
- EAO Indicator Lens Round Style 7.5 mm diameter
- EAO Indicator Lens Square Style 7.3 mm Long
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 13.8 mm diameter
